4 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black
Taking Commercial Drone Reliability to New Heights

DTM04-4P-E004

DigiKey Part Number
1734-1652-ND
Manufacturer
Manufacturer Product Number
DTM04-4P-E004
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DTM04-4P-E004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
IP68, IP6K9K
Connector Type
Insulation Material
Plastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 938
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,61000 Kč68,61 Kč
1058,22900 Kč582,29 Kč
2554,58320 Kč1 364,58 Kč
5051,97600 Kč2 598,80 Kč
10049,49220 Kč4 949,22 Kč
25046,39180 Kč11 597,95 Kč
80042,73735 Kč34 189,88 Kč
1 60040,69912 Kč65 118,59 Kč
3 20038,75825 Kč124 026,40 Kč
Manufacturers Standard Package
Unit Price without VAT:68,61000 Kč
Unit Price with VAT:83,01810 Kč