
1301460084 | |
|---|---|
DigiKey Part Number | 1301460084-ND |
Manufacturer | |
Manufacturer Product Number | 1301460084 |
Description | AC PLUG NEMA L5-15P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L5-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460084 Models |
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Strain Relief |
Connector Style NEMA L5-15P | Ingress Protection IP69K |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 493,51000 Kč | 2 493,51 Kč |
| Unit Price without VAT: | 2 493,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 017,14710 Kč |











