
34132 | |
|---|---|
DigiKey Part Number | A27574-ND |
Manufacturer | |
Manufacturer Product Number | 34132 |
Description | CONN INLINE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Serrated Mating Area |
Part Status Active | Color Red |
Terminal Type Inline, Individual Openings (Parallel) | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,60040 Kč | 240,01 Kč |
| 50 | 9,14260 Kč | 457,13 Kč |
| 100 | 8,70580 Kč | 870,58 Kč |
| 250 | 8,16068 Kč | 2 040,17 Kč |
| 500 | 7,77052 Kč | 3 885,26 Kč |
| 1 000 | 7,39907 Kč | 7 399,07 Kč |
| 3 000 | 6,84703 Kč | 20 541,09 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











