
8-34070-1 | |
|---|---|
DigiKey Part Number | A136767-ND |
Manufacturer | |
Manufacturer Product Number | 8-34070-1 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 8-34070-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 18,09200 Kč | 452,30 Kč |
| 50 | 17,23100 Kč | 861,55 Kč |
| 100 | 16,40570 Kč | 1 640,57 Kč |
| 300 | 15,18017 Kč | 4 554,05 Kč |
| 500 | 14,64232 Kč | 7 321,16 Kč |
| 1 000 | 13,94309 Kč | 13 943,09 Kč |
| 2 500 | 13,07016 Kč | 32 675,40 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











