Terminal Inline, Individual Openings (Parallel) Connector Crimp 16-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1377173-5

DigiKey Part Number
5-1377173-5-ND
Manufacturer
Manufacturer Product Number
5-1377173-5
Description
CONN INLINE 16-22 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 16-22 AWG Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Fully Insulated
Features
Serrated Mating Area
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00014,88685 Kč29 773,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,88685 Kč
Unit Price with VAT:18,01309 Kč