
55792-1 | |
|---|---|
DigiKey Part Number | A136319-ND |
Manufacturer | |
Manufacturer Product Number | 55792-1 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Transparent, Red Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Transparent, Red Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,39080 Kč | 209,77 Kč |
| 50 | 7,98760 Kč | 399,38 Kč |
| 100 | 7,60760 Kč | 760,76 Kč |
| 250 | 7,13008 Kč | 1 782,52 Kč |
| 500 | 6,78950 Kč | 3 394,75 Kč |
| 1 000 | 6,46507 Kč | 6 465,07 Kč |
| 3 000 | 5,98261 Kč | 17 947,83 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |








