
34067 | |
|---|---|
DigiKey Part Number | A09033-ND |
Manufacturer | |
Manufacturer Product Number | 34067 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 34067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 25 | 9,40720 Kč | 235,18 Kč |
| 50 | 8,96200 Kč | 448,10 Kč |
| 100 | 8,53150 Kč | 853,15 Kč |
| 250 | 7,99688 Kč | 1 999,22 Kč |
| 500 | 7,61430 Kč | 3 807,15 Kč |
| 1 000 | 7,25082 Kč | 7 250,82 Kč |
| 3 000 | 6,70977 Kč | 20 129,31 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










