
34243 | |
|---|---|
DigiKey Part Number | A27462-ND |
Manufacturer | |
Manufacturer Product Number | 34243 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 34243 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 25 | 10,57440 Kč | 264,36 Kč |
| 50 | 10,07060 Kč | 503,53 Kč |
| 100 | 9,58770 Kč | 958,77 Kč |
| 250 | 8,98548 Kč | 2 246,37 Kč |
| 500 | 8,55626 Kč | 4 278,13 Kč |
| 1 000 | 8,14764 Kč | 8 147,64 Kč |
| 3 000 | 7,53975 Kč | 22 619,25 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |










