


NTCG064BF104FTBX | |
|---|---|
DigiKey Part Number | 445-180063-2-ND - Tape & Reel (TR) 445-180063-1-ND - Cut Tape (CT) 445-180063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG064BF104FTBX |
Description | THERM NTC 100KOHM 4050K 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | 4134K | |
B25/85 | 4114K | |
B25/100 | 4137K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 5 | 6,55200 Kč | 32,76 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,76200 Kč | 144,05 Kč |
| 50 | 5,46360 Kč | 273,18 Kč |
| 100 | 5,19070 Kč | 519,07 Kč |
| 500 | 4,64686 Kč | 2 323,43 Kč |
| 1 000 | 4,44507 Kč | 4 445,07 Kč |
| 5 000 | 4,03930 Kč | 20 196,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,98479 Kč | 29 771,85 Kč |
| 30 000 | 1,91046 Kč | 57 313,80 Kč |
| 45 000 | 1,86989 Kč | 84 145,05 Kč |
| 75 000 | 1,82163 Kč | 136 622,25 Kč |
| 105 000 | 1,79148 Kč | 188 105,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











