
ADS7056IRUGR | |
|---|---|
DigiKey Part Number | 296-47123-2-ND - Tape & Reel (TR) 296-47123-1-ND - Cut Tape (CT) 296-47123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7056IRUGR |
Description | IC ADC 14BIT 8-X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7056IRUGR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 2.5M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-XFQFN |
Input Type Single Ended | Supplier Device Package 8-X2QFN (1.5x1.5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 128,61300 Kč | 1 286,13 Kč |
| 25 | 119,18480 Kč | 2 979,62 Kč |
| 100 | 108,82630 Kč | 10 882,63 Kč |
| 250 | 106,01892 Kč | 26 504,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 95,43297 Kč | 286 298,91 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |


