
OPA2990IDSGR | |
|---|---|
DigiKey Part Number | 296-OPA2990IDSGRTR-ND - Tape & Reel (TR) 296-OPA2990IDSGRCT-ND - Cut Tape (CT) 296-OPA2990IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2990IDSGR |
Description | IC OPAMP GP 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2990IDSGR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 120µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-WSON (2x2) |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 25 | 26,63400 Kč | 665,85 Kč |
| 100 | 23,73820 Kč | 2 373,82 Kč |
| 250 | 22,35616 Kč | 5 589,04 Kč |
| 500 | 21,52336 Kč | 10 761,68 Kč |
| 1 000 | 21,49292 Kč | 21 492,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,99136 Kč | 59 974,08 Kč |
| 6 000 | 19,57710 Kč | 117 462,60 Kč |
| 9 000 | 19,36963 Kč | 174 326,67 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |











