
MAX13053AEASA+ | |
|---|---|
DigiKey Part Number | MAX13053AEASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13053AEASA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13053AEASA+ Models |
Category | Receiver Hysteresis 90 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,92000 Kč | 163,92 Kč |
| 10 | 126,65500 Kč | 1 266,55 Kč |
| 25 | 117,35800 Kč | 2 933,95 Kč |
| 100 | 107,14510 Kč | 10 714,51 Kč |
| 300 | 101,44603 Kč | 30 433,81 Kč |
| 500 | 99,33850 Kč | 49 669,25 Kč |
| 1 000 | 96,92302 Kč | 96 923,02 Kč |
| Unit Price without VAT: | 163,92000 Kč |
|---|---|
| Unit Price with VAT: | 198,34320 Kč |











