6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle
15250062601000
15250062601000
har-flex®

15250062601000

DigiKey Part Number
1195-3413-2-ND - Tape & Reel (TR)
1195-3413-1-ND - Cut Tape (CT)
1195-3413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15250062601000
Description
CONN RCPT 6POS 0.05 SMD R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
15250062601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.120" (3.05mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide, Solder Retention
Number of Positions Loaded
All
Applications
General Purpose
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1064,04400 Kč640,44 Kč
10054,42050 Kč5 442,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
56048,19154 Kč26 987,26 Kč
1 12045,89244 Kč51 399,53 Kč
1 68044,59938 Kč74 926,96 Kč
2 80043,02198 Kč120 461,54 Kč
3 92042,01394 Kč164 694,64 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč