



15130062601000 | |
|---|---|
DigiKey Part Number | 1195-15130062601000TR-ND - Tape & Reel (TR) 1195-15130062601000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15130062601000 |
Description | HAR-FLEX STR M 4.85MM 6P PL1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15130062601000 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.383" (9.73mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.1mm, 12.6mm, 13.9mm, 15.4mm, 18.5mm, 20mm |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 74,45900 Kč | 744,59 Kč |
| 100 | 63,27750 Kč | 6 327,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,31432 Kč | 14 828,58 Kč |
| 500 | 56,48378 Kč | 28 241,89 Kč |
| 750 | 54,89157 Kč | 41 168,68 Kč |
| 1 250 | 52,94990 Kč | 66 187,38 Kč |
| 1 750 | 51,70859 Kč | 90 490,03 Kč |
| 2 500 | 50,42493 Kč | 126 062,33 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |






