



15120062601000 | |
|---|---|
DigiKey Part Number | 1195-3369-2-ND - Tape & Reel (TR) 1195-3369-1-ND - Cut Tape (CT) 1195-3369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15120062601000 |
Description | CONN HEADER SMD 6POS 1.27MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15120062601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.319" (8.10mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,66300 Kč | 606,63 Kč |
| 100 | 51,56060 Kč | 5 156,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 47,94593 Kč | 13 424,86 Kč |
| 560 | 45,65752 Kč | 25 568,21 Kč |
| 840 | 44,37052 Kč | 37 271,24 Kč |
| 1 400 | 42,80067 Kč | 59 920,94 Kč |
| 1 960 | 41,79738 Kč | 81 922,86 Kč |
| 2 800 | 40,75974 Kč | 114 127,27 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |









