
15290062501000 | |
|---|---|
DigiKey Part Number | 15290062501000-ND |
Manufacturer | |
Manufacturer Product Number | 15290062501000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290062501000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket, Power | Features Feed Through, Strain Relief |
Number of Positions 6 | Contact Finish Tin |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,11500 Kč | 731,15 Kč |
| 130 | 60,99592 Kč | 7 929,47 Kč |
| 520 | 55,31237 Kč | 28 762,43 Kč |
| 1 040 | 52,67388 Kč | 54 780,84 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |












