




15210062401000 | |
|---|---|
DigiKey Part Number | 1195-5657-2-ND - Tape & Reel (TR) 1195-5657-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15210062401000 |
Description | CONN RCPT 6POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210062401000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 128,38200 Kč | 1 283,82 Kč |
| 100 | 109,11400 Kč | 10 911,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 103,20995 Kč | 22 706,19 Kč |
| 440 | 98,28639 Kč | 43 246,01 Kč |
| 660 | 95,51641 Kč | 63 040,83 Kč |
| 1 100 | 92,13846 Kč | 101 352,31 Kč |
| 1 540 | 89,97916 Kč | 138 567,91 Kč |
| 2 200 | 87,74654 Kč | 193 042,39 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |








