6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Top 4 Reasons to Use HARTING har-flex Connectors
har-flex®

33152430100001

DigiKey Part Number
1195-3477-ND
Manufacturer
Manufacturer Product Number
33152430100001
Description
CABLE ASSY 6POS RCPT-RCPT 100MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Pitch - Cable
0.025" (0.64mm)
Series
Length
0.328' (100.00mm, 3.94")
Packaging
Bulk
Features
Strain Relief
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1392,24000 Kč392,24 Kč
10333,32200 Kč3 333,22 Kč
30308,44667 Kč9 253,40 Kč
50297,52900 Kč14 876,45 Kč
100283,33440 Kč28 333,44 Kč
250265,61044 Kč66 402,61 Kč
500252,94736 Kč126 473,68 Kč
Manufacturers Standard Package
Unit Price without VAT:392,24000 Kč
Unit Price with VAT:474,61040 Kč