



15120062401000 | |
|---|---|
DigiKey Part Number | 1195-5650-2-ND - Tape & Reel (TR) 1195-5650-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15120062401000 |
Description | CONN HEADER SMD 6POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15120062401000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.325" (8.25mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 67,99200 Kč | 679,92 Kč |
| 100 | 57,79070 Kč | 5 779,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 54,66350 Kč | 12 025,97 Kč |
| 440 | 52,05452 Kč | 22 903,99 Kč |
| 660 | 50,58705 Kč | 33 387,45 Kč |
| 1 100 | 48,79706 Kč | 53 676,77 Kč |
| 1 540 | 47,65332 Kč | 73 386,11 Kč |
| 2 200 | 46,47010 Kč | 102 234,22 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |






