7 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1008 (2520 Metric) 12A 1.25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ2520SPH070AT000

DigiKey Part Number
445-MPZ2520SPH070AT000TR-ND - Tape & Reel (TR)
445-MPZ2520SPH070AT000CT-ND - Cut Tape (CT)
445-MPZ2520SPH070AT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ2520SPH070AT000
Description
FERRITE BEAD 7 OHM 1008 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1008 (2520 Metric) 12A 1.25mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
7 Ohms @ 100 MHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
1.25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1008 (2520 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,83000 Kč48,30 Kč
254,19120 Kč104,78 Kč
503,74180 Kč187,09 Kč
1003,33450 Kč333,45 Kč
2502,84060 Kč710,15 Kč
5002,49918 Kč1 249,59 Kč
1 0002,18463 Kč2 184,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,78483 Kč5 354,49 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč