
MPZ1608S300ATDH5 | |
|---|---|
DigiKey Part Number | 445-MPZ1608S300ATDH5TR-ND - Tape & Reel (TR) 445-MPZ1608S300ATDH5CT-ND - Cut Tape (CT) 445-MPZ1608S300ATDH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608S300ATDH5 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608S300ATDH5 Models |
Category | Current Rating (Max) 5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 10mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.030" (0.75mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,09600 Kč | 54,80 Kč |
| 100 | 0,98270 Kč | 98,27 Kč |
| 250 | 0,84664 Kč | 211,66 Kč |
| 500 | 0,75298 Kč | 376,49 Kč |
| 1 000 | 0,66669 Kč | 666,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49750 Kč | 1 990,00 Kč |
| 8 000 | 0,43022 Kč | 3 441,76 Kč |
| 12 000 | 0,39870 Kč | 4 784,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




