
Category | Kit Type Ferrite Beads and Chips |
Manufacturer TDK | Quantity 520 Pieces (26 Values - 20 Each) |
Series | Mounting Type Surface Mount |
Packaging Book | Packages Included 0603 (1608 Metric) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,73000 Kč | 953,73 Kč |
| 10 | 828,39200 Kč | 8 283,92 Kč |
| Unit Price without VAT: | 953,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 154,01330 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| MPZ1608S601ATD25 | FERRITE BEAD 600 OHM 0603 1LN | 20 |
| MPZ2012S101ATD25 | FERRITE BEAD 100 OHM 0805 1LN | 20 |
| MPZ2012S601ATD25 | FERRITE BEAD 600 OHM 0805 1LN | 20 |
| MPZ2012S102ATD25 | FERRITE BEAD 1 KOHM 0805 1LN | 20 |

