


MSS1P6-M3/89A | |
|---|---|
DigiKey Part Number | MSS1P6-M3/89AGITR-ND - Tape & Reel (TR) MSS1P6-M3/89AGICT-ND - Cut Tape (CT) MSS1P6-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P6-M3/89A |
Description | DIODE SCHOTTKY 60V 1A DO219AD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSS1P6-M3/89A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Series | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR1060HEWS_R1_00001 | Panjit International Inc. | 4 992 | 3757-MBR1060HEWS_R1_00001CT-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,75400 Kč | 37,54 Kč |
| 100 | 2,33790 Kč | 233,79 Kč |
| 500 | 1,72016 Kč | 860,08 Kč |
| 1 000 | 1,51995 Kč | 1 519,95 Kč |
| 2 000 | 1,35092 Kč | 2 701,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,18658 Kč | 5 339,61 Kč |
| 9 000 | 1,06998 Kč | 9 629,82 Kč |
| 13 500 | 1,01052 Kč | 13 642,02 Kč |
| 22 500 | 0,94366 Kč | 21 232,35 Kč |
| 31 500 | 0,90404 Kč | 28 477,26 Kč |
| 45 000 | 0,86554 Kč | 38 949,30 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |











