C2012X5R0J226M125AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 25 595
Unit Price: 8,40000 Kč
Datasheet

Direct


TDK
In Stock: 45 980
Unit Price: 8,19000 Kč
Datasheet

Upgrade


TDK
In Stock: 184 757
Unit Price: 12,81000 Kč
Datasheet

Upgrade


TDK
In Stock: 28 815
Unit Price: 10,71000 Kč
Datasheet

Upgrade


TDK
In Stock: 141 430
Unit Price: 6,09000 Kč
Datasheet

Upgrade


TDK
In Stock: 532 328
Unit Price: 13,65000 Kč
Datasheet

Upgrade


TDK
In Stock: 9 051
Unit Price: 11,97000 Kč
Datasheet

Upgrade


TDK
In Stock: 43 505
Unit Price: 11,55000 Kč
Datasheet

Upgrade


TDK
In Stock: 129 185
Unit Price: 31,71000 Kč
Datasheet

Upgrade


TDK
In Stock: 290 384
Unit Price: 12,39000 Kč
Datasheet

Similar


TDK
In Stock: 26 311
Unit Price: 8,40000 Kč
Datasheet

Similar


TDK
In Stock: 9 751
Unit Price: 11,55000 Kč
Datasheet

Similar


TDK
In Stock: 60 971
Unit Price: 11,34000 Kč
Datasheet

Similar


TDK
In Stock: 461 705
Unit Price: 11,55000 Kč
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
0805 (2012 Metric)

C2012X5R0J226M125AC

DigiKey Part Number
445-1422-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X5R0J226M125AC
Description
CAP CER 22UF 6.3V X5R 0805
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R0J226M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R0J226M085ABTDK25 595445-7678-1-ND8,40000 KčDirect
C2012X5R1A226M125ABTDK45 980445-7665-1-ND8,19000 KčDirect
C2012X5R0J226K125ABTDK184 757445-7679-1-ND12,81000 KčUpgrade
C2012X5R1A226K125ABTDK28 815445-7664-1-ND10,71000 KčUpgrade
C2012X5R1A226M085ACTDK141 430445-7663-1-ND6,09000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes