
C2012X6S1A226M125AC | |
|---|---|
DigiKey Part Number | 445-7616-2-ND - Tape & Reel (TR) 445-7616-1-ND - Cut Tape (CT) 445-7616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1A226M125AC |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1A226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 50 | 5,23280 Kč | 261,64 Kč |
| 100 | 4,69730 Kč | 469,73 Kč |
| 500 | 3,79560 Kč | 1 897,80 Kč |
| 1 000 | 3,51696 Kč | 3 516,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,19401 Kč | 6 388,02 Kč |
| 4 000 | 3,01090 Kč | 12 043,60 Kč |
| 6 000 | 2,91921 Kč | 17 515,26 Kč |
| 10 000 | 2,81762 Kč | 28 176,20 Kč |
| 14 000 | 2,75821 Kč | 38 614,94 Kč |
| 20 000 | 2,70107 Kč | 54 021,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

