


C2012X5R1E226M125AC | |
|---|---|
DigiKey Part Number | 445-9112-2-ND - Tape & Reel (TR) 445-9112-1-ND - Cut Tape (CT) 445-9112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E226M125AC |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,85100 Kč | 208,51 Kč |
| 50 | 16,56740 Kč | 828,37 Kč |
| 100 | 15,24450 Kč | 1 524,45 Kč |
| 500 | 13,01288 Kč | 6 506,44 Kč |
| 1 000 | 12,32205 Kč | 12 322,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,41767 Kč | 22 835,34 Kč |
| 4 000 | 10,96290 Kč | 43 851,60 Kč |
| 6 000 | 10,73502 Kč | 64 410,12 Kč |
| 10 000 | 10,48241 Kč | 104 824,10 Kč |
| 14 000 | 10,33477 Kč | 144 686,78 Kč |
| 20 000 | 10,19266 Kč | 203 853,20 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


