
C2012X5R0J226K125AB | |
|---|---|
DigiKey Part Number | 445-7679-2-ND - Tape & Reel (TR) 445-7679-1-ND - Cut Tape (CT) 445-7679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J226K125AB |
Description | CAP CER 22UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J226K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1A226K125AB | TDK | 28 815 | 445-7664-1-ND | 10,71000 Kč | Upgrade |
| C2012X5R1A226M125AB | TDK | 45 980 | 445-7665-1-ND | 8,19000 Kč | Upgrade |
| C2012X5R1C226K125AC | TDK | 532 228 | 445-6797-1-ND | 13,65000 Kč | Upgrade |
| C0805C226K9PACTU | KEMET | 132 591 | 399-C0805C226K9PACTUCT-ND | 14,91000 Kč | Direct |
| CL21A226KQQNNNE | Samsung Electro-Mechanics | 38 262 | 1276-2907-1-ND | 4,41000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 50 | 5,97600 Kč | 298,80 Kč |
| 100 | 5,38180 Kč | 538,18 Kč |
| 500 | 4,37892 Kč | 2 189,46 Kč |
| 1 000 | 4,06899 Kč | 4 068,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,70478 Kč | 7 409,56 Kč |
| 4 000 | 3,50089 Kč | 14 003,56 Kč |
| 6 000 | 3,39877 Kč | 20 392,62 Kč |
| 10 000 | 3,28560 Kč | 32 856,00 Kč |
| 14 000 | 3,21943 Kč | 45 072,02 Kč |
| 20 000 | 3,15577 Kč | 63 115,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



