



FS1406-1000-AL | |
|---|---|
DigiKey Part Number | 445-FS1406-1000-ALTR-ND - Tape & Reel (TR) 445-FS1406-1000-ALCT-ND - Cut Tape (CT) 445-FS1406-1000-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1406-1000-AL |
Description | DC DC CONVERTER 1V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 1V 6A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS1406-1000-AL Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output 1 |
Series | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 119,14300 Kč | 1 191,43 Kč |
| 100 | 87,38530 Kč | 8 738,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 71,39320 Kč | 285 572,80 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |










