


C1608X5R1E105K080AC | |
|---|---|
DigiKey Part Number | 445-5146-2-ND - Tape & Reel (TR) 445-5146-1-ND - Cut Tape (CT) 445-5146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E105K080AC |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E105K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,98280 Kč | 49,14 Kč |
| 100 | 0,85040 Kč | 85,04 Kč |
| 500 | 0,62952 Kč | 314,76 Kč |
| 1 000 | 0,56149 Kč | 561,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44658 Kč | 1 786,32 Kč |
| 8 000 | 0,40999 Kč | 3 279,92 Kč |
| 12 000 | 0,39165 Kč | 4 699,80 Kč |
| 20 000 | 0,37136 Kč | 7 427,20 Kč |
| 28 000 | 0,35950 Kč | 10 066,00 Kč |
| 40 000 | 0,34810 Kč | 13 924,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



