
C2012X5R1C226K125AC | |
|---|---|
DigiKey Part Number | 445-6797-2-ND - Tape & Reel (TR) 445-6797-1-ND - Cut Tape (CT) 445-6797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C226K125AC |
Description | CAP CER 22UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C226K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 50 | 6,45060 Kč | 322,53 Kč |
| 100 | 5,82060 Kč | 582,06 Kč |
| 500 | 4,75268 Kč | 2 376,34 Kč |
| 1 000 | 4,42302 Kč | 4 423,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,03309 Kč | 8 066,18 Kč |
| 4 000 | 3,81628 Kč | 15 265,12 Kč |
| 6 000 | 3,70765 Kč | 22 245,90 Kč |
| 10 000 | 3,58730 Kč | 35 873,00 Kč |
| 14 000 | 3,51691 Kč | 49 236,74 Kč |
| 20 000 | 3,44922 Kč | 68 984,40 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



