
C2012X6S0J226M085AC | |
|---|---|
DigiKey Part Number | 445-14469-2-ND - Tape & Reel (TR) 445-14469-1-ND - Cut Tape (CT) 445-14469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S0J226M085AC |
Description | CAP CER 22UF 6.3V X6S 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S0J226M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S0J226M125AB | TDK | 9 751 | 445-7620-1-ND | 11,55000 Kč | Direct |
| C2012X6S1A226M125AC | TDK | 60 986 | 445-7616-1-ND | 11,34000 Kč | Upgrade |
| C2012X6S1C226M125AC | TDK | 471 860 | 445-14486-1-ND | 11,55000 Kč | Upgrade |
| C2012X7S0J226M125AC | TDK | 1 298 588 | 445-9093-1-ND | 9,45000 Kč | Upgrade |
| C2012X7S1A226M125AC | TDK | 247 210 | 445-14560-1-ND | 12,81000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 50 | 3,72500 Kč | 186,25 Kč |
| 100 | 3,31980 Kč | 331,98 Kč |
| 500 | 2,63692 Kč | 1 318,46 Kč |
| 1 000 | 2,42569 Kč | 2 425,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,04899 Kč | 8 195,96 Kč |
| 8 000 | 1,93484 Kč | 15 478,72 Kč |
| 12 000 | 1,87764 Kč | 22 531,68 Kč |
| 20 000 | 1,81429 Kč | 36 285,80 Kč |
| 28 000 | 1,77724 Kč | 49 762,72 Kč |
| 40 000 | 1,74161 Kč | 69 664,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

