
C2012X6S1C226M125AC | |
|---|---|
DigiKey Part Number | 445-14486-2-ND - Tape & Reel (TR) 445-14486-1-ND - Cut Tape (CT) 445-14486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C226M125AC |
Description | CAP CER 22UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1C226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 50 | 5,32500 Kč | 266,25 Kč |
| 100 | 4,78330 Kč | 478,33 Kč |
| 500 | 3,86784 Kč | 1 933,92 Kč |
| 1 000 | 3,58562 Kč | 3 585,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,25742 Kč | 6 514,84 Kč |
| 4 000 | 3,07169 Kč | 12 286,76 Kč |
| 6 000 | 2,97867 Kč | 17 872,02 Kč |
| 10 000 | 2,87559 Kč | 28 755,90 Kč |
| 14 000 | 2,81534 Kč | 39 414,76 Kč |
| 20 000 | 2,75736 Kč | 55 147,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


