22 µF ±20% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7S0J226M125AC

DigiKey Part Number
445-9093-2-ND - Tape & Reel (TR)
445-9093-1-ND - Cut Tape (CT)
445-9093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S0J226M125AC
Description
CAP CER 22UF 6.3V X7S 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S0J226M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 298 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,66900 Kč56,69 Kč
504,20800 Kč210,40 Kč
1003,75860 Kč375,86 Kč
5003,00314 Kč1 501,57 Kč
1 0002,77006 Kč2 770,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,50475 Kč5 009,50 Kč
4 0002,35146 Kč9 405,84 Kč
6 0002,27468 Kč13 648,08 Kč
10 0002,18965 Kč21 896,50 Kč
14 0002,13994 Kč29 959,16 Kč
20 0002,09213 Kč41 842,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč