
TG-ALC-40-40-0.2-0 | |
|---|---|
DigiKey Part Number | 1168-TG-ALC-40-40-0.2-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-ALC-40-40-0.2-0 |
Description | THERMAL PAD 40X40MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 19,13400 Kč | 191,34 Kč |
| 25 | 18,22920 Kč | 455,73 Kč |
| 50 | 17,57680 Kč | 878,84 Kč |
| 100 | 16,94100 Kč | 1 694,10 Kč |
| 250 | 16,13692 Kč | 4 034,23 Kč |
| 500 | 15,55342 Kč | 7 776,71 Kč |
| 1 000 | 14,99055 Kč | 14 990,55 Kč |
| 5 000 | 13,75959 Kč | 68 797,95 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |










