
A15750-00 | |
|---|---|
DigiKey Part Number | 926-1559-ND |
Manufacturer | |
Manufacturer Product Number | A15750-00 |
Description | THERM PAD 457.2X279.4MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Amber 457.20mm x 279.40mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 457.20mm x 279.40mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Polyimide, Ceramic Filled | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Amber | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 232,16000 Kč | 1 232,16 Kč |
| 10 | 1 090,42600 Kč | 10 904,26 Kč |
| 25 | 1 051,33640 Kč | 26 283,41 Kč |
| Unit Price without VAT: | 1 232,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 490,91360 Kč |





