Thermal Pad Amber 457.20mm x 279.40mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14692-31

DigiKey Part Number
926-1158-ND
Manufacturer
Manufacturer Product Number
A14692-31
Description
THERM PAD 457.2X279.4MM AMBER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Amber 457.20mm x 279.40mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Insulator Pad, Sheet
Shape
Rectangular
Outline
457.20mm x 279.40mm
Thickness
0.0030" (0.076mm)
Material
Polyimide, Ceramic Filled
Adhesive
-
Backing, Carrier
-
Color
Amber
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 221,45000 Kč1 221,45 Kč
101 080,87200 Kč10 808,72 Kč
251 041,59320 Kč26 039,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 221,45000 Kč
Unit Price with VAT:1 477,95450 Kč