
A18197-05 | |
|---|---|
DigiKey Part Number | 926-A18197-05-ND |
Manufacturer | |
Manufacturer Product Number | A18197-05 |
Description | THERM PAD 228.60MM X228.60MM GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0049" (0.125mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Non-Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 5.3W/m-K |
Type Phase Change Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Storage/Refrigeration Temperature 32°F ~ 85°F (0°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,06000 Kč | 220,06 Kč |
| 10 | 194,81900 Kč | 1 948,19 Kč |
| 25 | 185,57200 Kč | 4 639,30 Kč |
| 50 | 178,86100 Kč | 8 943,05 Kč |
| 100 | 172,38730 Kč | 17 238,73 Kč |
| 250 | 164,18000 Kč | 41 045,00 Kč |
| 500 | 158,22496 Kč | 79 112,48 Kč |
| 1 000 | 152,47824 Kč | 152 478,24 Kč |
| Unit Price without VAT: | 220,06000 Kč |
|---|---|
| Unit Price with VAT: | 266,27260 Kč |








