


A18213-04 | |
|---|---|
DigiKey Part Number | 926-A18213-04-ND |
Manufacturer | |
Manufacturer Product Number | A18213-04 |
Description | THERM PAD 229MMX229MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 229.00mm x 229.00mm Square |
Datasheet | Datasheet |
Category | Outline 229.00mm x 229.00mm |
Manufacturer Laird Technologies - Thermal Materials | Thickness 0.0394" (1.000mm) |
Series | Material Non-Silicone, Ceramic Filled |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 10W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 256,66000 Kč | 2 256,66 Kč |
| 10 | 1 996,74200 Kč | 19 967,42 Kč |
| 25 | 1 996,11200 Kč | 49 902,80 Kč |
| Unit Price without VAT: | 2 256,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 730,55860 Kč |







