


SF2997-6003 | |
|---|---|
DigiKey Part Number | SF2997-6003-ND |
Manufacturer | |
Manufacturer Product Number | SF2997-6003 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF2997-6003 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,40000 Kč | 692,40 Kč |
| 10 | 588,48000 Kč | 5 884,80 Kč |
| 25 | 551,64480 Kč | 13 791,12 Kč |
| 50 | 525,32920 Kč | 26 266,46 Kč |
| 100 | 500,27550 Kč | 50 027,55 Kč |
| 300 | 463,00740 Kč | 138 902,22 Kč |
| Unit Price without VAT: | 692,40000 Kč |
|---|---|
| Unit Price with VAT: | 837,80400 Kč |











