
M39012/25-3124 | |
|---|---|
DigiKey Part Number | M39012/25-3124-ND |
Manufacturer | |
Manufacturer Product Number | M39012/25-3124 |
Description | CONNECTOR DUST CAP FOR SMA JACKS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Jacks |
Datasheet | Datasheet |
EDA/CAD Models | M39012/25-3124 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Amphenol SV Microwave | For Use With/Related Products SMA Jacks |
Series | Body Material Stainless Steel |
Packaging Bulk | Features Lanyard |
Part Status Active | Color Silver |
Connector Style SMA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,74000 Kč | 812,74 Kč |
| 10 | 690,69200 Kč | 6 906,92 Kč |
| 25 | 647,46320 Kč | 16 186,58 Kč |
| 50 | 616,58040 Kč | 30 829,02 Kč |
| 100 | 587,17620 Kč | 58 717,62 Kč |
| 300 | 543,43733 Kč | 163 031,20 Kč |
| Unit Price without VAT: | 812,74000 Kč |
|---|---|
| Unit Price with VAT: | 983,41540 Kč |



