


A18172-16 | |
|---|---|
DigiKey Part Number | 926-A18172-16-ND |
Manufacturer | |
Manufacturer Product Number | A18172-16 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0157" (0.400mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Non-Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 7.5W/m-K |
Type Phase Change Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,28000 Kč | 477,28 Kč |
| 10 | 422,41700 Kč | 4 224,17 Kč |
| 25 | 402,34680 Kč | 10 058,67 Kč |
| 50 | 387,78680 Kč | 19 389,34 Kč |
| 100 | 384,85130 Kč | 38 485,13 Kč |
| Unit Price without VAT: | 477,28000 Kč |
|---|---|
| Unit Price with VAT: | 577,50880 Kč |







