


A18172-05 | |
|---|---|
DigiKey Part Number | 926-A18172-05-ND |
Manufacturer | |
Manufacturer Product Number | A18172-05 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0049" (0.125mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Non-Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 7.5W/m-K |
Type Phase Change Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,00000 Kč | 526,00 Kč |
| 10 | 465,50500 Kč | 4 655,05 Kč |
| 28 | 440,71036 Kč | 12 339,89 Kč |
| 56 | 426,56304 Kč | 23 887,53 Kč |
| Unit Price without VAT: | 526,00000 Kč |
|---|---|
| Unit Price with VAT: | 636,46000 Kč |






