
T62-1-150-150-0.16 | |
|---|---|
DigiKey Part Number | 1168-T62-1-150-150-0.16-ND |
Manufacturer | |
Manufacturer Product Number | T62-1-150-150-0.16 |
Description | THERM PAD 150MMX150MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 150.00mm x 150.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0063" (0.160mm) |
Manufacturer t-Global Technology | Material Graphite |
Series | Adhesive Adhesive - One Side |
Packaging Box | Color Black |
Part Status Active | Thermal Conductivity 15W/m-K |
Type Graphite-Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Purchase |
Outline 150.00mm x 150.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,69000 Kč | 99,69 Kč |
| 10 | 88,19800 Kč | 881,98 Kč |
| 25 | 84,01440 Kč | 2 100,36 Kč |
| 50 | 80,97780 Kč | 4 048,89 Kč |
| 100 | 78,04750 Kč | 7 804,75 Kč |
| 250 | 74,33652 Kč | 18 584,13 Kč |
| 500 | 73,21198 Kč | 36 605,99 Kč |
| Unit Price without VAT: | 99,69000 Kč |
|---|---|
| Unit Price with VAT: | 120,62490 Kč |









