
GCS-020-1.5 | |
|---|---|
DigiKey Part Number | 2985-GCS-020-1.5-ND |
Manufacturer | |
Manufacturer Product Number | GCS-020-1.5 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Category | Outline 150.00mm x 150.00mm |
Manufacturer European Thermodynamics Ltd | Thickness 0.0591" (1.500mm) |
Series | Material Silicone |
Packaging Bulk | Color Blue |
Part Status Active | Thermal Conductivity 2.0W/m-K |
Type Interface Pad, Sheet | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,27000 Kč | 211,27 Kč |
| 10 | 187,07400 Kč | 1 870,74 Kč |
| 25 | 178,18920 Kč | 4 454,73 Kč |
| 50 | 171,74500 Kč | 8 587,25 Kč |
| 100 | 165,53010 Kč | 16 553,01 Kč |
| 250 | 157,65008 Kč | 39 412,52 Kč |
| 500 | 151,93232 Kč | 75 966,16 Kč |
| 1 000 | 146,41520 Kč | 146 415,20 Kč |
| Unit Price without VAT: | 211,27000 Kč |
|---|---|
| Unit Price with VAT: | 255,63670 Kč |


