
A18330-04 | |
|---|---|
DigiKey Part Number | 926-A18330-04-ND |
Manufacturer | |
Manufacturer Product Number | A18330-04 |
Description | THERM PAD 127MMX76MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 127.00mm x 76.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 127.00mm x 76.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 34W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 958,77000 Kč | 958,77 Kč |
| 10 | 848,36100 Kč | 8 483,61 Kč |
| 25 | 808,01160 Kč | 20 200,29 Kč |
| 50 | 805,78140 Kč | 40 289,07 Kč |
| Unit Price without VAT: | 958,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 160,11170 Kč |









