
WLPK 10 | |
|---|---|
DigiKey Part Number | 5496-WLPK10-ND |
Manufacturer | |
Manufacturer Product Number | WLPK 10 |
Description | Thermal conductive paste (10 ml) |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Paste 10 ml Syringe |
Datasheet | Datasheet |
Category | Usable Temperature Range -76°F ~ 302°F (-60°C ~ 150°C) |
Manufacturer Fischer Elektronik | Color Silver |
Series | Thermal Conductivity 10.00W/m-K |
Packaging Bulk | Shelf Life 12 Months |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Non-Silicone Paste | Shelf Life Start Date of Shipment |
Size / Dimension 10 ml Syringe | Shipping Info Drop shipped from the Manufacturer's Warehouse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,03000 Kč | 678,03 Kč |
| Unit Price without VAT: | 678,03000 Kč |
|---|---|
| Unit Price with VAT: | 820,41630 Kč |










