
WLPK 5 | |
|---|---|
DigiKey Part Number | 5496-WLPK5-ND |
Manufacturer | |
Manufacturer Product Number | WLPK 5 |
Description | Thermal conductive paste (5 ml) |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Paste |
Datasheet | Datasheet |
Category | Color Silver |
Manufacturer Fischer Elektronik | Thermal Conductivity 10.00W/m-K |
Series | Shelf Life 12 Months |
Packaging Bulk | Storage/Refrigeration Temperature 41°F ~ 95°F (5°C ~ 35°C) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Non-Silicone Paste | Shelf Life Start Date of Shipment |
Usable Temperature Range -76°F ~ 302°F (-60°C ~ 150°C) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,29000 Kč | 637,29 Kč |
| Unit Price without VAT: | 637,29000 Kč |
|---|---|
| Unit Price with VAT: | 771,12090 Kč |










