
SILVGREASE10-PRO | |
|---|---|
DigiKey Part Number | 5214-SILVGREASE10-PRO-ND |
Manufacturer | |
Manufacturer Product Number | SILVGREASE10-PRO |
Description | CPU THERMAL PASTE/COMPOUND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Thermal Compound, Thermal Grease 10 gram Syringe |
Datasheet | Datasheet |
Category | Size / Dimension 10 gram Syringe |
Manufacturer StarTech.com | Usable Temperature Range -58°F ~ 536°F (-50°C ~ 280°C) |
Packaging Box | Color Gray |
Part Status Active | Thermal Conductivity 14.50W/m-K |
Type Thermal Compound, Thermal Grease |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,20000 Kč | 652,20 Kč |
| 10 | 586,99900 Kč | 5 869,99 Kč |
| 25 | 562,67920 Kč | 14 066,98 Kč |
| 50 | 544,86880 Kč | 27 243,44 Kč |
| 100 | 527,56850 Kč | 52 756,85 Kč |
| 250 | 505,46216 Kč | 126 365,54 Kč |
| Unit Price without VAT: | 652,20000 Kč |
|---|---|
| Unit Price with VAT: | 789,16200 Kč |










