
TG-A1250-30-30-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-30-30-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-30-30-0.5 |
Description | THERM PAD 30MMX30MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 30,09000 Kč | 300,90 Kč |
| 25 | 28,65800 Kč | 716,45 Kč |
| 50 | 27,62500 Kč | 1 381,25 Kč |
| 100 | 26,62550 Kč | 2 662,55 Kč |
| 250 | 25,36224 Kč | 6 340,56 Kč |
| 500 | 24,44462 Kč | 12 222,31 Kč |
| 1 000 | 23,55976 Kč | 23 559,76 Kč |
| 5 000 | 23,41382 Kč | 117 069,10 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |











