
TG-A1250-30-30-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-30-30-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-30-30-1.0 |
Description | THERM PAD 30MMX30MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 47,91700 Kč | 479,17 Kč |
| 25 | 45,63280 Kč | 1 140,82 Kč |
| 50 | 43,98660 Kč | 2 199,33 Kč |
| 100 | 42,39920 Kč | 4 239,92 Kč |
| 250 | 40,38420 Kč | 10 096,05 Kč |
| 500 | 38,92274 Kč | 19 461,37 Kč |
| 1 000 | 38,33290 Kč | 38 332,90 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |







